GX-F8AI-R

Panasonic Industrial Automation
658-GX-F8AI-R
GX-F8AI-R

Gam.:

Aprašymas:
Pramoniniai artumo jutikliai Proximity Front Sensing,NPN Output, Normally Open, Different Frequency, 1M Flexible Cable
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
36,98 € 36,98 €
33,44 € 334,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: Pramoniniai artumo jutikliai
RoHS:  
Inductive
2.5 mm
NPN-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-F
Prekės Ženklas: Panasonic Industrial Automation
Korpuso medžiaga: Polybutylene Terephthalate (PBT)
IP Reitingas: IP68, IP68G
Didžiausias dažnis: 500 Hz
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: - 25 C
Gaminio tipas: Proximity Sensor
Gamyklinės pakuotės kiekis: 1
Subkategorija: Sensors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8536509004
ECCN:
EAR99

GX-F Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.