AFP0RC32CP

Panasonic Industrial Automation
658-AFP0RC32CP
AFP0RC32CP

Gam.:

Aprašymas:
PLC Valdikliai FP0R Control Unit, 16in, 16Tr. PNP out with RS232 port, 32K , USB
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
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
355,18 € 355,18 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: PLC Valdikliai
RoHS:  
Ultra Compact Controller
16 Input
16 Output
DIN Rail Mount
10 V
- 10 V
USB
FP0R
0 C
+ 55 C
Prekės Ženklas: Panasonic Industrial Automation
Gaminio tipas: PLC Controllers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Controllers
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
8537100003
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Tailandas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

FP0R Programmable Controllers

Panasonic Industrial Automation FP0R Programmable Controllers provide both large data memory and program capacity in a pocket-size package. These compact controllers provide high-speed processing of 80ns/step, and the data register and program capacity each offer 32K steps maximum. The FP0R series features improved performance and extended functions. A USB tool port is included as standard equipment and is capable of high-speed program transfer with USB 2.0. Additional options include multi-axis control modules without expansion units and battery-less automatic backup of all data. Because of their compact size, Panasonic Industrial Automation FP0R Programmable Controllers are ideally suited for small switching cabinets and other locations with limited space.