CR1632

Panasonic Battery
658-CR1632
CR1632

Gam.:

Aprašymas:
Monetų Elementų Baterija 140mAh, 3V Coin-type Lithium Battery

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Mouser šiuo metu neprekiauja šiuo gaminiu jūsų regione.

Prieinamumas

Turime sandėlyje:

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: Monetų Elementų Baterija
Siuntimo apribojimai:
 Mouser šiuo metu neprekiauja šiuo gaminiu jūsų regione.
RoHS:
CR
CR1632
Lithium Manganese Dioxide (LiMnO2)
3 V
140 mAh
Non-Rechargeable
Pressure Contact
16 mm
3.2 mm
- 30 C
+ 60 C
Tray
Prekės Ženklas: Panasonic Battery
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ID
Gaminio tipas: Coin Cell Battery
Gamyklinės pakuotės kiekis: 800
Subkategorija: Battery
Dalies Nr., kitokios klasifikacijos numeriai: CR-1632/BN
Vieneto Svoris: 1,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8506500010
ECCN:
EAR99

CR1025/H9BN Lithium Manganese Dioxide Batteries

Panasonic CR1025/H9BN Lithium Manganese Dioxide Batteries are designed to provide long-lasting reliable power in various devices. These batteries feature a nominal capacity of 30mAh, a nominal voltage of 3V, good pulse capability, stable discharge voltage, and a -30°C to +60°C operating temperature range. Panasonic CR1025 batteries are ideal for memory backup, laser pens, calculators, car keys, fitness appliances, and medical devices.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.