AS01508MS-SC15-WP-R

PUI Audio
665-AS01508MSSC15WPR
AS01508MS-SC15-WP-R

Gam.:

Aprašymas:
Garsiakalbiai & Keitikliai SPEAKER .7W 8 OHM 91 DB 550 HZ

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 44

Turime sandėlyje:
44 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,78 € 3,78 €
2,76 € 27,60 €
2,46 € 49,20 €
2,14 € 107,00 €
1,96 € 196,00 €
1,80 € 360,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
PUI Audio
Gaminio kategorija: Garsiakalbiai & Keitikliai
RoHS:  
Speakers
Waterproof
Board Mount
950 Hz
92 dBA
8 Ohms
700 mW
Rectangular
Spring Contact
- 20 C
+ 70 C
15 mm
11 mm
3.3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
Prekės Ženklas: PUI Audio
Matmenys: 15 mm L x 11 mm W x 2.5 mm H
Aukštis: 2.5 mm
Pakavimas: Tray
Gaminio tipas: Speakers & Transducers
Savasis Rezonansinis Dažnis: 550 Hz
Serija: AS
Gamyklinės pakuotės kiekis: 100
Subkategorija: Audio Devices
Nurodytoji įtampa: 2 V
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.