SOS-8169-22

PEM
153-SOS-8169-22
SOS-8169-22

Gam.:

Aprašymas:
Standoffs & Spacers STANDOFF, STAINLESS
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
Min. 10000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,06 € 10 600,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
PEM
Gaminio kategorija: Standoffs & Spacers
RoHS:  
Standoffs
Round
0.687 in
Prekės Ženklas: PEM
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Standoffs, Spacers & Supports
Serija: SOS
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Hardware
Prekinis pavadinimas: PEM
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
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.