FH-5MM-12ZI

PEM
153-FH-5MM-12ZI
FH-5MM-12ZI

Gam.:

Aprašymas:
Varžtai ir Tvirtinimo Detalės

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 10000   Užsakoma po 10000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,114 € 1 140,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
PEM
Gaminio kategorija: Varžtai ir Tvirtinimo Detalės
RoHS:  
Studs
Self Clinching
5 mm
0.5 in
Steel
Zinc
Flush Head
Prekės Ženklas: PEM
Išorinis skersmuo: 5 mm
Gaminio tipas: Screws & Fasteners
Serija: FH
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Hardware
Prekinis pavadinimas: PEM
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.