CSOS-032-3

PEM
153-CSOS-032-3
CSOS-032-3

Gam.:

Aprašymas:
Standoffs & Spacers
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
Min. 10000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,09 € 10 900,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
PEM
Gaminio kategorija: Standoffs & Spacers
RoHS:  
Standoffs
10-32
Prekės Ženklas: PEM
Gaminio tipas: Standoffs, Spacers & Supports
Serija: CSOS
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Hardware
Prekinis pavadinimas: CH
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.