G9EA-1-DC24

Omron Electronics
653-G9EA-1-DC24
G9EA-1-DC24

Gam.:

Aprašymas:
Pramoninės Relės Switch Current Leads SPST-NO 24V 60A/100A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 15

Turime sandėlyje:
15 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
140,95 € 140,95 €
130,24 € 1 302,40 €
117,73 € 2 943,25 €
114,99 € 4 599,60 €
120 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Pramoninės Relės
RoHS:  
REACH - SVHC:
Panel Mount
Power Relay
DC Power Relay
Screw
SPST (1 Form A)
100 A
Wire Leads
Non-Latching
24 VDC
115.2 Ohms
208 mA
400 VDC
G9EA
73 mm
36 mm
67.2 mm
Prekės Ženklas: Omron Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Energijos suvartojimas: 5 W
Gaminio tipas: Industrial Relays
Gamyklinės pakuotės kiekis: 1
Subkategorija: Relays
Dalies Nr., kitokios klasifikacijos numeriai: G9EA124DC G9EA1DC24NC G9EA1DC24
Vieneto Svoris: 310 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99

G9E DC Power Relays

Omron Electronics G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications.
Learn More

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9EA DC Power Relays

Omron Electronics G9EA DC Power Relays are compact relays capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed that allows the relays to interrupt high-capacity loads. These relays feature a sealed construction that requires no arc space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction. The G9EA power relays offer 30A to 60A at 400VDC rated load, 400V maximum switching voltage, 4500V impulse withstand voltage, and 1000MΩ minimum insulation resistance. These relays are UL/CSA standard UL508 approved and operate at -40°C to 70°C temperature range.

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.