G6K-2G-TR DC6

Omron Electronics
653-G6K-2G-TRDC6
G6K-2G-TR DC6

Gam.:

Aprašymas:
Silpnų signalų relės – pcb InsideL NoLatch 2.54 DPDT 6VDC 100mW T/R

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1800   Užsakoma po 1800
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1800)
2,10 € 3 780,00 €
2,05 € 7 380,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Silpnų signalų relės – pcb
RoHS:  
Reel
Low Profile Relays
Miniature
6 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
100 mW
L Form Lead
G6K
Prekės Ženklas: Omron Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Montavimo stilius: SMD/SMT
Gaminio tipas: PCB Relays
Gamyklinės pakuotės kiekis: 1800
Subkategorija: Relays
Dalies Nr., kitokios klasifikacijos numeriai: G6K-2G-TRDC6 G6K2GTR6D G6K-2G-TRDC6 G6K2GTRDC6
Vieneto Svoris: 700 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Omron G6K(U)-2G(-Y) Surface-Mounting Relays

Manufacturer has advised they have made the below changes to
this series as of April 1, 2013 production.

Overall size of the parts has changed to accommodate pre-solder
of terminal (Note: Each value has a tolerance of ? 0.3 mm):

Before the Change:
Overall Height 5.2+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.3mm

After the Change:
Overall Height 5.4+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.5mm

There are no other reported changes to the product.

Affected Part Numbers
653-G6K-2G-DC12 653-G6K-2G-DC24
653-G6K-2GDC3 653-G6K-2G-DC4.5
653-G6K-2G-DC5 653-G6K-2GDC6
653-G6K-2GDC9 653-G6K-2G-TRDC12
653-G6K-2G-TRDC24 653-G6K-2G-TRDC3
653-G6K-2G-TRDC45 653-G6K-2G-TRDC5
653-G6K-2G-TRDC6 653-G6K-2G-TRDC9
653-G6K-2G-Y-DC12 653-G6K-2G-Y-DC24
653-G6K-2G-Y-DC3 653-G6K-2G-Y-DC4.5
653-G6K-2G-Y-DC5 653-G6K-2G-YDC6
653-G6K-2G-YDC9 653-G6K-2G-Y-TRDC12
653-G6K-2G-Y-TRDC24 653-G6K-2G-Y-TRDC3
653-G6K-2G-Y-TRDC45 653-G6K-2G-Y-TRDC5
653-G6K-2G-Y-TRDC6 653-G6K-2G-Y-TRDC9
653-G6KU-2G-YDC12 653-G6KU-2G-YDC3
653-G6KU-2G-YDC45 653-G6KU-2G-Y-DC5
653-G6KU-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6KU-2G-Y-TRDC5

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-51

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6K Low Signal Relays

Omron G6K Low Signal Relays are designed for high-density mounting as the relays offer excellent board space savings. These relays incorporate a unique terminal structure with high infrared irradiation efficiency allowing the temperature to rise easily when mounting the IRS. The G6K low signal relays features a dielectric strength of 1500VAC, impulse withstand voltage of 1500V for 10x160µs, and 2500V for 2x10µs. These relays conform to UL/CSA standards, have a rated carry current of 2A, and are available with a 2.54mm terminal pitch. The G6K low signal relays are ideal for telecommunication equipment, security equipment, amusement equipment, and home appliances.