D2VW-5L3-1M

Omron Electronics
653-D2VW-5L3-1M
D2VW-5L3-1M

Gam.:

Aprašymas:
Pagrindiniai / momentinio veikimo jungikliai MINIATURE BASIC SWITCH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 218

Turime sandėlyje:
218 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,98 € 15,98 €
14,04 € 140,40 €
13,20 € 264,00 €
12,73 € 636,50 €
12,39 € 1 239,00 €
12,05 € 2 410,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Pagrindiniai / momentinio veikimo jungikliai
RoHS:  
D2VW
Miniature
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
5 A
125 VAC, 250 VAC
30 VDC
1.18 N
Wire Lead
Chassis Mount
IP67
Pavaros ilgis: 32.6 mm
Pavaros pobūdis: Simulated Roller Lever
Prekės Ženklas: Omron Electronics
Contact medžiaga: Silver
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apšviestas: Non-Illuminated
Veikimas: 10000000 Operations
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: Snap Action Switches
Gamyklinės pakuotės kiekis: 10
Subkategorija: Switches
Dalies Nr., kitokios klasifikacijos numeriai: D2VW5L31M
Vieneto Svoris: 7 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

D2VW Sealed Snap-Action Switches

Omron Electronics D2VW Sealed Snap-Action Switches are watertight miniature switches that offer high quality and high precision with a switch body that meets IP67 requirements. The D2VW switches use epoxy resin to ensure high sealing capability. These switches are ideal for dusty places or where water is sprayed. Omron Electronics D2VW Sealed Snap-Action Switches feature a V-series internal mechanism for high precision and long life. These switches are RoHS compliant.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.