XS2F-D422-DD0-TR
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Sensor Cables / Actuator Cables 2M RA SE CONNECTOR DC 2-PIN
Prieinamumas
-
Turime sandėlyje:
-
Ne Sandėlyje EsantysĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 31,34 € | 31,34 € | |
| 29,88 € | 298,80 € | |
| 28,30 € | 707,50 € | |
| 26,89 € | 1 344,50 € | |
| 25,01 € | 2 501,00 € | |
| 24,77 € | 7 431,00 € | |
| 500 | Pasiūlymas |
Duomenų Lapas
- TARIC:
- 8544429090
- CNHTS:
- 8544422900
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- ECCN:
- EAR99
Lietuva

Omron XS2F/H/W and XS5F/H/W/P SERIES Sensor I/O Connector
Types
As of production August 2011, Omron has advised the Sensor
I/O Connector Series (XS2F/H/W and XS5F/H/W/P) will be
modified.
There will be no change or impact to performance.
Notable changes include:
Before the change:
UL cable standard:
AWM2464 (Recognition)
Marking of jacket>
4 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
E78671 AWM STYLE 2464 80CVW-1
OMRON 1:BR 2:BL 3:BK
2 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON
After the change:
UL cable standard:
CL3 (Listing)
4 cores cable
RCC-ROBO E319817 (UL) CL3 90C 4X20AWG
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
RCC-ROBO E319817 (UL) CL3 90C 3X20AWG
OMRON 1:BR 2:BL 3:BK
2 cores cable
RCC-ROBO E319817 (UL) CL3 90C 2X20AWG
OMRON
*Other specifications (size, color, and
performance) are equal to the one before
changes.
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-21