E3RA-DP21

Omron Automation and Safety
653-E3RADP21
E3RA-DP21

Gam.:

Aprašymas:
Photoelectric Sensors Diffuse M12 Conn PNP Radial 100mm
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
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
83,78 € 83,78 €
79,21 € 396,05 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Photoelectric Sensors
RoHS:  
Diffuse Reflective
100 mm
Red LED
PNP
Connector
2 m
M12
4 Pin
30 VDC
10 VDC
- 25 C
+ 55 C
Prekės Ženklas: Omron Automation and Safety
IP Reitingas: IP67, IP69K
Ilgis: 57.9 mm
Darbinė Maitinimo Įtampa: 10 VDC to 30 VDC
Gaminio tipas: Photoelectric Sensors
Serija: E3RA
Gamyklinės pakuotės kiekis: 1
Subkategorija: Sensors
Plotis: 18.5 mm
Dalies Nr., kitokios klasifikacijos numeriai: E3RADP21
Vieneto Svoris: 20 g
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
8541490000
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.