E3JM-R4S4T-US

Omron Automation and Safety
653-E3JM-R4S4T-US
E3JM-R4S4T-US

Gam.:

Aprašymas:
Photoelectric Sensors PES REF 4M SS NPN TMR
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
289,27 € 289,27 €
277,51 € 1 387,55 €
269,39 € 2 693,90 €
266,57 € 6 664,25 €
50 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Omron
Gaminio kategorija: Photoelectric Sensors
RoHS:  
Retroreflective
4 m
Infrared LED
Solid State Relay-LO/DO
Connector
Terminal Block
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Prekės Ženklas: Omron Automation and Safety
Aukštis: 65 mm
IP Reitingas: IP66
Ilgis: 75 mm
Darbinė Maitinimo Įtampa: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Gaminio tipas: Photoelectric Sensors
Serija: E3JM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Sensors
Plotis: 25 mm
Dalies Nr., kitokios klasifikacijos numeriai: E3JMR4S4TUS
Vieneto Svoris: 130 g
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

E3JM Built-In Power Supply Photoelectric Sensors

Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors feature multi-voltage sensors with relay or DC solid-state relay (SSR) outputs. The photoelectric sensors offer an enhanced sensing distance from 700mm to 10m utilizing three sensing methods: through-beam, retro-reflective, and diffuse reflective. The E3JM series operates with 12VDC to 240VDC and 24VAC to 240VAC supply voltages for application flexibility. The sensors provide two light source options for sensing objects within different wavelengths: infrared LED (950nm) and polarized red LED (660nm). The Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors have models with a timer function, which includes an ON-delay, an OFF-delay, a one-shot delay switch selectable, and a 0.1s to 5s adjustable delay time capability. These sensors are protected to IP66 and are easy to wire and adjust.