LP5-V21L314

OTTO
999-LP5-V21L314
LP5-V21L314

Gam.:

Aprašymas:
Mygtukiniai Jungikliai Stnls 24V Green LED Low profile Curved
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
52,46 € 52,46 €
47,42 € 474,20 €
45,21 € 1 130,25 €
42,18 € 2 109,00 €
40,52 € 4 052,00 €
37,78 € 9 445,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
OTTO
Gaminio kategorija: Mygtukiniai Jungikliai
RoHS:  
LP5-V
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Silver
Silver
Pavaros medžiaga: Stainless Steel, Thermoplastic (TP)
Pavaros pobūdis: Button, Curved
Prekės Ženklas: OTTO
Spalva: Silver
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Skersmuo: 14.3 mm
Aukštis: 41.148 mm
Korpuso medžiaga: Stainless Steel
Veikimas: 25000 Cycle
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 55 C
Gaminio tipas: Pushbutton Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

LP5-V Illuminated Vandal Resistant Pushbuttons

OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.