K2BBJFDDFD

OTTO
999-K2BBJFDDFD
K2BBJFDDFD

Gam.:

Aprašymas:
Svirtiniai jungikliai RckrSwitch 1C1/3C10 NONE 2-C1/4-C2 DPDT
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
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
40,29 € 40,29 €
37,21 € 372,10 €
35,07 € 876,75 €
33,06 € 1 653,00 €
30,92 € 3 092,00 €
29,34 € 7 335,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
OTTO
Gaminio kategorija: Svirtiniai jungikliai
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Clear
Neon
DPDT
ON - NONE - ON
5 A, 16 A
250 VAC
28 VDC
Screw
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Prekės Ženklas: OTTO
Gaminio tipas: Rocker Switches
Serija: K2
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.