GCCWAM-P07UB00-000L

ODU
394-CCWAMP07UB00000L
GCCWAM-P07UB00-000L

Gam.:

Aprašymas:
Žiedinės „Push Pull“ Jungtys Receptacle with screw-lock for rear panel mounting

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
102,89 € 102,89 €
89,83 € 898,30 €
83,84 € 2 096,00 €
81,58 € 4 079,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ODU
Gaminio kategorija: Žiedinės „Push Pull“ Jungtys
RoHS:  
REACH - SVHC:
Receptacle
Socket (Female)
7 Contact
00
Panel
Solder
IP6K8, IP6K9
AMC HD
Prekės Ženklas: ODU
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Dabartinė klasė: 1 A
Gaminio tipas: Circular Push Pull Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circular Connectors
Prekinis pavadinimas: ODU AMC
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

High-Speed & High-Density Connectors

ODU High-Speed and High-Density Connectors are designed for military, medical, and industrial applications and offer USB 3.2 Gen 1x11, USB 2.01, HDMI1, and Ethernet1 equivalent data transmission protocols. These connectors utilize high-contact density and high-speed data technology for significant space and weight reductions. Other features include 360° shielding and saltwater resistance. ODU High-Speed and High-Density Connectors provide a long service life and excellent shock and vibration resistance, including in harsh environments.

AMC® High-Density Miniature High-Speed Connectors

ODU AMC® High-Density Miniature High-Speed Connectors provide an advanced solution for military, medical, and industrial applications that require significant weight and space reduction. These connectors offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes USB 3.2 Gen 1x1, USB 2.0, HDMI, and Ethernet equivalent transfer data rates. The series offers 70% weight reduction and shell diameters as small as 7mm and up to 18.5mm. The shells are keyed and color-coded to ensure reliable and simple handling. Other features include IP68 protection, 5000 mating cycles, a break-away function for safety, rugged / non-reflective surfaces, and high-speed data transfer.

AMC® High-Density Connectors with Dual Lock

ODU AMC® High-Density Connectors with Dual Lock Capability act as a flexible 2-in-1 solution. These connectors enable both fast locking/unlocking of the connection and provide additional protection through screw locking in case of high resistance to vibration when necessary. The ODU AMC® High-Density connectors feature high-speed data transfer capability using USB® 3.1 Gen1, USB® 2.0, and high-contact density with 2 to 27 contacts and 3 sizes. These connectors with screw locks incorporate extremely rugged housings with non-reflecting surfaces and up-to-class IP6K9K. The ODU AMC® High-Density connectors are ideal for military, security, test and measurement, and industrial applications.