753.097.005.215.000

ODU
394-753-097-005-215
753.097.005.215.000

Gam.:

Aprašymas:
Žiedinės „Push Pull“ Jungtys Protective cover

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 25

Turime sandėlyje:
25 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
33,01 € 33,01 €
28,04 € 280,40 €
25,03 € 1 251,50 €
24,22 € 2 422,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ODU
Gaminio kategorija: Žiedinės „Push Pull“ Jungtys
RoHS:  
Accessories
Protective Cover
IP50
L
Prekės Ženklas: ODU
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RO
Gaminio tipas: Circular Push Pull Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circular Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8309900000

MINI-SNAP® Protective Covers

ODU MINI-SNAP® Protective Covers are housed in robust metal housings and are rated for 500 autoclaving cycles. These covers feature plug and receptacle sizes ranging from 0 to 4. These MINI-SNAP® protective covers are available in L, F, B, and K series. The MINI-SNAP protective covers support 5000 mating cycles and versatile configuration options. These protective covers provide an advanced electromechanical shielding option and are IP50 and IP68 rated. The MINI-SNAP protective covers incorporate fast, interference-free transmissions in medical technology with top quality and stability for a wide range of demanding applications. Typical applications include medical, industrial, automotive, military, security, and test and measurement.

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

MINI-SNAP® Series L Circular Push-Pull Connectors

ODU MINI-SNAP® Series L Circular Push-Pull Locking Connectors are highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP Series L connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide IP50-rated protection in sizes from 00 to 4, IP68 protection for panel-mount receptacles in sizes 0 and 1, and up to eight possible mechanical keyings. ODU MINI-SNAP Series L connectors are ideal for medical, industrial, test and measurement, military and security, automotive, and e-mobility applications.