190-025-163R001

NorComp
636-190-025-163R001
190-025-163R001

Gam.:

Aprašymas:
D-Sub Standard Jungtys Male D-Sub 25 Position Right Angle Surface Mount

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 020

Turime sandėlyje:
2 020 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,57 € 4,57 €
3,96 € 35,64 €
3,84 € 103,68 €
3,66 € 197,64 €
3,48 € 375,84 €
3,28 € 826,56 €
3,13 € 1 577,52 €
2,98 € 3 003,84 €
2,81 € 7 030,62 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NorComp
Gaminio kategorija: D-Sub Standard Jungtys
RoHS:  
25 Position
Pin (Male)
SMD/SMT
Panel
Right Angle
2 Row
Male
Tin
Plug
3 (B)
Steel
Nickel
Unfiltered
190
Tube
Prekės Ženklas: NorComp
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Dabartinė klasė: 5 A
Gaminio tipas: D-Sub Connectors - Standard Density
Gamyklinės pakuotės kiekis: 9
Subkategorija: D-Sub Connectors
Nurodytoji įtampa: 300 VDC
Vieneto Svoris: 6,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

190/200 Right Angle D-Sub Connectors

NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.