NHD-4.3-800480EZ-ASXP-CTP

Newhaven Display
763-43800480EZACP
NHD-4.3-800480EZ-ASXP-CTP

Gam.:

Aprašymas:
TFT Ekranai ir Priedai 4.3 IPS TFT EZ Grip Series

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 33

Turime sandėlyje:
33 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
48,95 € 48,95 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Newhaven Display
Gaminio kategorija: TFT Ekranai ir Priedai
RoHS:  
160 mA
TFT LCD Display Modules
Transmissive
4.3 in
WVGA
800 x 480
RGB
Capacitive Touch Panel
LED
850 cd/m2
96.10 mm x 54.8 mm
105.5 mm x 67.2 mm x 4.65 mm
3.3 V
Bulk
Prekės Ženklas: Newhaven Display
Gaminio tipas: TFT Displays
Gamyklinės pakuotės kiekis: 1
Subkategorija: Displays
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
8524910000
CNHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

4.3" EZ Grip IPS TFT Display

Newhaven Display 4.3" EZ Grip IPS TFT Display delivers high-quality images and reliable performance with an integrated mounting interface for easy installation and sleek, seamless integration into applications. This 4.3" display is equipped with In-Plane Switching (IPS) technology to allow for more accurate color on the screen from all viewing angles.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.