NE8FAH-ESD

Neutrik
568-NE8FAH-ESD
NE8FAH-ESD

Gam.:

Aprašymas:
Modular Connectors / Ethernet Connectors CAT5 A series - PCBH - asymmetric non-metallic push tab

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 145

Turime sandėlyje:
145 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,77 € 5,77 €
5,05 € 505,00 €
4,45 € 890,00 €
4,36 € 2 180,00 €
4,27 € 4 270,00 €
4,12 € 8 240,00 €
5 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Neutrik
Gaminio kategorija: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Cat 5e
Threaded
Right Angle
IP40
1.5 A
50 V
- 30 C
+ 80 C
etherCON
Prekės Ženklas: Neutrik
Contact medžiaga: Bronze
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HU
Degumo įvertinimas: UL 94 V-0
Sukabinimo ciklai: 1000 Cycles
Padėčių skaičius: 9 Position
Gaminio tipas: Modular Connectors / Ethernet Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Modular Connectors / Ethernet Connectors
Vieneto Svoris: 7 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.