NC3FAAH2-0

Neutrik
568-NC3FAAH-2-O
NC3FAAH2-0

Gam.:

Aprašymas:
XLR jungtys 3P FEMALE HORIZ NO LATCH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 157

Turime sandėlyje:
2 157 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
11 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,46 € 2,46 €
1,63 € 16,30 €
1,51 € 151,00 €
1,42 € 284,00 €
1,36 € 680,00 €
1,32 € 1 320,00 €
1,26 € 2 520,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Neutrik
Gaminio kategorija: XLR jungtys
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
AA
Prekės Ženklas: Neutrik
Spalva: Black
Contact medžiaga: Bronze
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: LI
Dabartinė klasė: 6 A
Gaminio tipas: XLR Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Audio & Video Connectors
Nurodytoji įtampa: 50 V
Vieneto Svoris: 7,770 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

AA Series XLR Connectors

NEUTRIK AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front-panel cutout and PCB layout are 100% compatible with NEUTRIK's A Series. The AA Series connectors are NEUTRIK's most cost-effective series of XLR connectors. These connectors feature a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as three-pole male and female connectors. For space-sensitive applications such as plug-in modules and small portable devices, NEUTRIK offers the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.