A-SCREW-1-8

Neutrik
568-A-SCREW-1-8
A-SCREW-1-8

Gam.:

Aprašymas:
Varžtai ir Tvirtinimo Detalės PLASTITE SCREW 2.9X8

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 45 653

Turime sandėlyje:
45 653 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
1 Savaitė Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,275 € 0,28 €
0,228 € 2,28 €
0,227 € 22,70 €
0,221 € 55,25 €
0,218 € 109,00 €
0,21 € 210,00 €
0,158 € 316,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Neutrik
Gaminio kategorija: Varžtai ir Tvirtinimo Detalės
RoHS:  
Screws
Self Tapping
2.9 mm x 8 mm
8 mm
Phillips
Prekės Ženklas: Neutrik
Spalva: Black
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CH
Gaminio tipas: Screws & Fasteners
Serija: Hardware
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Hardware
Vieneto Svoris: 460 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
7318140000
USHTS:
7318141060
JPHTS:
731814000
KRHTS:
7318140000
MXHTS:
7318140100
BRHTS:
73181400
ECCN:
EAR99

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.