3FD-V-I-0

Neutrik
568-3FD-V-I-0
3FD-V-I-0

Gam.:

Aprašymas:
XLR jungtys 3C F/M FLANGED

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 56

Turime sandėlyje:
56 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,66 € 3,66 €
3,10 € 310,00 €
3,04 € 1 520,00 €
2,82 € 2 820,00 €
2,77 € 5 540,00 €
5 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Neutrik
Gaminio kategorija: XLR jungtys
RoHS:  
REACH - SVHC:
Connectors
Standard XLR
3 Position
Female
Solder Pin
PCB Mount
Silver
Straight
D
Prekės Ženklas: Neutrik
Spalva: Black
Contact medžiaga: Phosphor Bronze
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: LI
Pakavimas: Bulk
Gaminio tipas: XLR Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Audio & Video Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

D Series XLR Connectors

NEUTRIK D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. NEUTRIK D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.