MPC5775E-EVB

NXP Semiconductors
771-MPC5775E-EVB
MPC5775E-EVB

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM MPC5775E-EVB

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
53 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
281,44 € 281,44 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS: N
Evaluation Boards
MC33771 , MPC5775E
Prekės Ženklas: NXP Semiconductors
Interface Type: CAN, Ethernet, JTAG, USB
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: 935392221598
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
USHTS:
8471500150
ECCN:
5A992.C
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

MPC5775B-EVB & MPC5775E-EVB Development Boards

NXP Semiconductors MPC5775B-EVB and MPC5775E-EVB Development Boards feature an MPC5775B or MPC5775E MCU, silicon components, and interfaces for application development. The cost-effective development boards are engineered for battery management and inverter applications and are highly integrated for fast development. NXP MPC5775x-EVB Development Boards are based on a 32-bit power architecture and an MC3377x battery cell controller. These boards operate in a -40°C to +125°C temperature range and a 4.5V to 5.5V voltage range. Typical applications include battery management systems, diesel engine management, motor drives, motor engine control units (ECUs), and small engine control.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.