MPC5744P-144DS

NXP Semiconductors
841-MPC5744P-144DS
MPC5744P-144DS

Gam.:

Aprašymas:
Antrinės plokštės ir OEM plokštės MPC5744P 144 LQFP daughtercard for Functional Safety Motor Control
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
53 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
573,00 € 573,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Antrinės plokštės ir OEM plokštės
RoHS:  
Daughter Cards
MPC574xPEVB, MPC57XXXMB
Prekės Ženklas: NXP Semiconductors
Core: e200z4
Duomenų bus plotis: 32 bit
Aprašymas/Funkcija: Daughterboard with 144 LQFP socket
Interface Type: CAN, JTAG, LIN, SCI
Gaminio tipas: Daughter Cards & OEM Boards
Serija: MPC5744P
Gamyklinės pakuotės kiekis: 1
Subkategorija: Embedded Solutions
Įrankis skirtas įvertinti: MPC5744P
Dalies Nr., kitokios klasifikacijos numeriai: 935326513598
Vieneto Svoris: 1 kg
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
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.