MK20DN512VMD10

NXP Semiconductors
841-MK20DN512VMD10
MK20DN512VMD10

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU Kinetis 512K
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
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,49 € 14,49 €
11,80 € 118,00 €
11,24 € 281,00 €
10,11 € 1 011,00 €
9,87 € 2 467,50 €
9,45 € 7 560,00 €
2 400 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
K20_100
SMD/SMT
MAPBGA-144
ARM Cortex M4
512 kB
32 bit
2 x 16 bit
100 MHz
100 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analoginė maitinimo įtampa: 1.71 V to 3.6 V
Prekės Ženklas: NXP Semiconductors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dac skiriamoji geba: 2 x 12 bit
Duomenų RAM type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Jautrus drėgmei: Yes
Laikmačių / skaitiklių: 5 Timer
Procesoriaus serija: K20
Gaminys: MCU+DSPs
Gaminio tipas: ARM Microcontrollers - MCU
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 800
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: Kinetis
Laikmačiai Watchdog: Watchdog Timer
Dalies Nr., kitokios klasifikacijos numeriai: 935317669557
Vieneto Svoris: 441 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Personal Devices & Wearables

NXP Semiconductors Personal Devices and Wearables feature a full portfolio for the IoT. The evolution of personal devices and wearable technology can be attributed to the demand for richer user experiences and extended battery life. This is supported by advanced processor performance, sensor capabilities, communication, tracking, and contactless payment/access technologies. With Wi-Fi®, BLUETOOTH® Low Energy, and NFC-enabled devices and power management ICs, NXP’s broad portfolio spearheads the expanding market.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis K2x 32-bit Microcontrollers

NXP Semiconductors Kinetis K2x 32-bit Microcontrollers are low power MCUs with significant BOM savings through smart on-chip integration. These MCUs are based on the Arm® Cortex®-M4 core, offer full and optional high-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 32KB to 2MB of flash with up to 1MB of SRAM and up to 2 USB controllers. Packages include BGA, LQFP, QFN, and WLCSP spanning from 32- to 210-pin options. The Kinetis K2x MCU family is a scalable portfolio with various levels of integration and security. This portfolio offers a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements. 

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.