MC33FS4507KAE

NXP Semiconductors
771-MC33FS4507KAE
MC33FS4507KAE

Gam.:

Aprašymas:
Energijos Valdymas Specializuotas - PMIC System Basis Chip, Linear 0.5A Vcore, LDT, LIN, LQFP48EP
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
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 250   Užsakoma po 250
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,41 € 1 102,50 €
4,29 € 2 145,00 €
4,21 € 4 210,00 €
4,19 € 10 475,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Energijos Valdymas Specializuotas - PMIC
RoHS:  
FS4500
Voltage Regulator, Multiple Outputs
SMD/SMT
LQFP-48
500 mA
2.7 V
2.7 V
5 V
- 40 C
+ 125 C
Tray
Programa: Power Train
Prekės Ženklas: NXP Semiconductors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Įvesties Įtampos Diapazonas: 2.7 V
Darbinė Maitinimo Įtampa: 2.7 V to 40 V
Išėjimo Įtampos Diapazonas: 1 V to 5 V
Gaminys: Safety Power System
Gaminio tipas: Power Management Specialized - PMIC
Gamyklinės pakuotės kiekis: 250
Subkategorija: PMIC - Power Management ICs
Dalies Nr., kitokios klasifikacijos numeriai: 935420065557
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
8542399000
USHTS:
8542390090

FS6500 System Basis Chip

NXP Semiconductors FS6500 System Basis Chip (SBC) is a multi-output, SMARTMOS Power Supply Integrated Circuit (PMIC), featuring CAN FD (Controller Area Network Flexible Data) and/or LIN (Local Interconnect Network) transceivers. NXP FS6500 SBC provides power to MCUs and optimizes energy consumption through DC-DC switching regulators, linear regulators, and ultra-low-power-saving modes.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.