KITVR5500AEEVM

NXP Semiconductors
771-KITVR5500AEEVM
KITVR5500AEEVM

Gam.:

Aprašymas:
Power Management IC Development Tools KITVR5500AEEVM

Prieinamumas: 6

Turime sandėlyje:
6 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
53 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
298,34 € 298,34 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
24 V
1.1 V to 5 V
VR5500, FS5502
VR5500
Prekės Ženklas: NXP Semiconductors
Interface Type: I2C
Išvesties Srovė: 10 A
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: 935385162598
Vieneto Svoris: 742,800 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8473302000
USHTS:
8471500150
ECCN:
3A991
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

KITVR5500AEEVM VR5500/FS5502 Evaluation Board

NXP Semiconductors VR5500/FS5502 Evaluation Board is a development platform for the VR5500 and FS5502 multi-output Power Supply ICs. The VR5500/FS5502 Evaluation Board can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The pre-installed device has not been programmed, offering the user the flexibility to configure the OTP for his application needs. For design flexibility, the OTP can be burned up to three times.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.