NFA18SL407V1A45L

Murata Electronics
81-NFA18SL407V1A45L
NFA18SL407V1A45L

Gam.:

Aprašymas:
EMI Filtrų Circuits

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 4000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
0,20 € 800,00 €
0,191 € 1 528,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Murata
Gaminio kategorija: EMI Filtrų Circuits
RoHS:  
EMI Network Filter Arrays
400 MHz
LC Filter
SMD/SMT
0603 (1608 metric)
4 Channel
- 55 C
+ 125 C
NFA
Reel
Silpninimas: 18 dB
Prekės Ženklas: Murata Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Dažnių diapazonas: 800 MHz to 900 MHz
Aukštis: 0.5 mm
Ilgis: 1.6 mm
Gaminio tipas: EMI Filter Circuits
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Filters
Prekinis pavadinimas: EMIFIL
Plotis: 0.8 mm
Vieneto Svoris: 2 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

NFA LC Combined Chip EMI Filters

Murata Electronics NFA LC Combined Chip EMI Filters provide four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz. They have a rated voltage of 10VDC and a rated current of 20mA to 100mA. The series is available in a 0603, 0805, or 1206 package size with a thickness of 0.5mm, 0.6mm, or 0.85mm. Murata Electronics NFA LC Combined Chip EMI Filters are designed for noise suppression in signal and differential lines.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.