LQP02HQ1N8W02L

Murata Electronics
81-LQP02HQ1N8W02L
LQP02HQ1N8W02L

Gam.:

Aprašymas:

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 30000   Užsakoma po 30000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 30000)
0,052 € 1 560,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Murata
Gaminio kategorija: RD induktoriai – SMD
LQP
Reel
Prekės Ženklas: Murata Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors - Leaded
Gamyklinės pakuotės kiekis: 30000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Noise Occurrence & Suppression Measures in 5G

5G communication services are being rolled out to usher in the latest next-generation communication. But because this communication is found in environments with LTE, Wi-Fi®, and other existing communication systems, more complex noise issues are expected. Before 5G devices fully enter communication environments, Murata studied the noise environments for 5G communication and examined the necessary noise suppression. 

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and structures.

LQP03 High Frequency Film Chip Inductors

Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors (SMD Chip Coil) are high-frequency film type and offer tight inductance E12 and E24 step values from 0.6nH to 120nH and an ultra-small size (EIA 0201, 0.6x0.3x0.3mm). This enables easy impedance matching at both RF and IF circuits within a compact high-frequency design. The LQP03T_02 Series offers a wide range of inductors with test frequencies at 500MHz and 300MHz, rated currents from 100mA to 850mA, and High Q value in the high-frequency range. The Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors are ideal for high-frequency circuits of mobile phones (PA, ANT, VCO, GSM, CDMA, PDC), Bluetooth, W-LAN, and general high-frequency circuits.

LQP RF Film Type Inductors

Murata Electronics LQP RF Film Type Inductors are offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes. Because the micromachining of coil patterns is enabled by forming the electrodes using a photolithography technique, the LQP series features smaller sizes and high Q characteristics while offering a portfolio with inductance values that both deviate minimally and are finely graded. These inductors have a 100pH to 470nH inductance range in a compact package with SMD terminations. Murata LQP RF Film Type Inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels. LQP inductors are also ideal for choke circuits that demand miniature sizes and low RDC. AEC-Q200 variants are available.