KRM55QR7YA176KH01L

Murata Electronics
81-KRM55QR7YA176KH1L
KRM55QR7YA176KH01L
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
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,46 € 2,46 €
1,75 € 17,50 €
1,51 € 75,50 €
1,17 € 117,00 €
Visa Ritė (Užsakoma po 400)
1,14 € 456,00 €
1,09 € 872,00 €
1,01 € 4 848,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Murata
Gaminio kategorija: Specialty Ceramic Capacitors
RoHS:  
17 uF
Metal Frame
6.1 mm (0.24 in)
5.3 mm (0.209 in)
Stacked Capacitors
X7R
10 %
- 55 C
+ 125 C
KRM
AEC-Q200
Reel
Cut Tape
Prekės Ženklas: Murata Electronics
Klasė: Class 2
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Aukštis: 3.7 mm
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 400
Subkategorija: Capacitors
Tipas: 2 Chip
Nurodytoji įtampa, nuolatinė srovė: 35 VDC
Vieneto Svoris: 474,161 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

KCM & KRM Metal Terminal Capacitors

Murata KCM and KRM Metal Terminal Capacitors are designed to offer increased reliability for thermal and mechanical stress. The capacitors provide space-saving benefits and high capacitance value by stacking two MLCCs. The KCM series is highly resistant to PCB flexure in automotive applications by using metal pins that have an elastic action, which reduces wear on the capacitor elements. The KRM capacitors for power supply circuits have ferric alloy terminals that lift the capacitor up to 1mm above the PCB, eliminating the transmission of bending forces between the capacitor and the PCB. Murata KCM and KRM Metal Terminal Capacitors are RoHS compliant.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.