CSTNE14M7V53C000R0

Murata Electronics
81-CSTNE14M7V53C000R
CSTNE14M7V53C000R0

Gam.:

Aprašymas:
Rezonatoriai

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 5 405

Turime sandėlyje:
5 405 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,284 € 0,28 €
0,246 € 2,46 €
0,224 € 5,60 €
0,214 € 21,40 €
0,203 € 50,75 €
0,194 € 97,00 €
0,187 € 187,00 €
Visa Ritė (Užsakoma po 3000)
0,177 € 531,00 €
0,169 € 1 014,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Murata
Gaminio kategorija: Rezonatoriai
RoHS:  
14.746 MHz
SMD/SMT
3.2 mm x 1.3 mm
+ 125 C
- 40 C
CSTNE_V_C
Reel
Cut Tape
Prekės Ženklas: Murata Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Dažnio stabilumas: 0.5 %
Aukštis: 0.9 mm
Ilgis: 3.2 mm
Apkrovos Talpa: 15 pF
Darbinės Temperatūros Diapazonas: - 40 C to + 125 C
Gaminio tipas: Resonators
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Resonators
Tipas: Ceramic Resonator
Prekinis pavadinimas: CERALOCK
Plotis: 1.3 mm
Vieneto Svoris: 35 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541600000
CNHTS:
8548000090
USHTS:
8541600080
ECCN:
EAR99

CERALOCK® Ceramic Resonators

Murata CERALOCK® Ceramic Resonators are characterized by a built-in load capacitor that eliminates the need for an external load capacitor. These resonators come in a small package and low profile that provide high-density mounting. Murata CERALOCK resonators are available in a wide range of MHz and kHz chip types in tight and standard frequencies for automotive and general usage.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.