C4AD81M005

Mueller Electric
548-C4AD81M005
C4AD81M005

Gam.:

Aprašymas:
Sensor Cables / Actuator Cables M12,CORD SET, 4 COND, M/ST, FM/RA, Blueflex

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
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
37,32 € 37,32 €
30,23 € 302,30 €
29,11 € 2 911,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mueller Electric
Gaminio kategorija: Sensor Cables / Actuator Cables
Blue-FlexTM
Prekės Ženklas: Mueller Electric
Gaminio tipas: Sensor Cables / Actuator Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544429090
USHTS:
8544429090

Blue-Flex™ Flexible Instrumentation Cordsets

Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets are designed for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket. Mueller Blue-Flex continuous flex wire is designed for drag-chain and robotics applications. The series includes M12 cord sets with 3-, 4-, and 5-pin positions, as well as M8 cord sets with 3- and 4-pin positions. Mueller Blue-Flex is offered in silicone material with silicone jacket material for maximum flexibility. The connector configuration for these cordsets is male or female with various lengths and orientations, including straight, right-angle, and open ends. Other options include unshielded, A-coding, and 22AWG wire gauge.