EVQ4315-R-01A

Monolithic Power Systems (MPS)
946-EVQ4315-R-01A
EVQ4315-R-01A

Gam.:

Aprašymas:
Power Management IC Development Tools Evaluation Board for MPQ4315

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
44,72 € 44,72 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Monolithic Power Systems (MPS)
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 45 V
3.3 V
MPQ4315
MP4315
Prekės Ženklas: Monolithic Power Systems (MPS)
Išvesties Srovė: 5 A
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Kvalifikacija: AEC-Q100
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

EVQ4315-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ4315-R-01A Evaluation Board is a demonstration and development platform for the MPQ4315 Synchronous Step-Down Converter. The MPQ4315 is a synchronous step-down switching converter with a configurable frequency and an integrated internal high-side and low-side MOSFET. This device can provide up to 5A of highly efficient output, with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. The low 1.7μA shutdown mode quiescent current (IQ) makes the MPQ4315 ideal for battery-powered applications. The MPQ4315 is AEC-Q100 qualified for use in automotive applications.