EV6605C-R-00A

Monolithic Power Systems (MPS)
946-EV6605C-R-00A
EV6605C-R-00A

Gam.:

Aprašymas:
Power Management IC Development Tools MP6605C's EVB, 4-Channel, Low-Side Driver with I2C Interface
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
44,72 € 44,72 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Monolithic Power Systems (MPS)
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
4.5 V to 60 V
MP6605CGR
MP6605
Prekės Ženklas: Monolithic Power Systems (MPS)
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Matmenys: 6.35 cm x 6.35 cm x 2.5 cm
Interface Type: I2C
Išvesties Srovė: 1.5 A
Pakavimas: Reel
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV6605C-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV6605C-R-00A Evaluation Board is designed to demonstrate the capabilities of the MP6605C, 4-channel Low-Side (LS) MOSFET driver ICs. This evaluation board drives inductive loads by integrating Low-Side MOSFET (LS-FET) and High-Side (HS) clamp diodes. The EV6605C-R-00A evaluation board operates from a supply voltage of up to 60V (VCLAMP connected to VIN). This evaluation board features a 1.5A maximum LS output current and 1.5A (@duty cycle <20%) maximum HS output current. The EV6605C-R-00A evaluation board is available in 6.35cm x 6.35cm x 2.5cm dimensions and is used in unipolar stepper motors and solenoid drivers.