93600-0063

Molex
538-936000063
93600-0063

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys Cable Gland M16x1,5 7000.6896.0

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 86

Turime sandėlyje:
86 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,75 € 8,75 €
7,76 € 77,60 €
7,29 € 182,25 €
7,06 € 353,00 €
6,94 € 694,00 €
6,58 € 1 645,00 €
6,35 € 3 175,00 €
6,29 € 6 290,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
REACH - SVHC:
93600
Accessories
Cable Gland
Brass
IP68
HDC
Prekės Ženklas: Molex
Degumo įvertinimas: UL 94 V-0
Skirta naudoti su: Cable Diameter 4 mm to 10 mm
Didžiausia darbinė temperatūra: + 125 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Connectors
Vieneto Svoris: 25 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Cable Glands

Molex Cable Glands can be used and combined with Molex Heavy Duty Connectors' hoods/housings, with die-cast aluminum junction boxes and generally for applications that require protection from atmospheric agents. The cable glands are used for power, control, and signal circuits in industrial applications or in particularly harsh environments.

Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.