93600-0047

Molex
538-936000047
93600-0047

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys MTL CABLE GLAND NORM GSKT M25 7000.6849.0

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,54 € 5,54 €
5,53 € 55,30 €
5,34 € 133,50 €
5,21 € 2 605,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
REACH - SVHC:
93600
Accessories
Cable Gland
Polyamide (PA)
IP66
HDC
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Degumo įvertinimas: UL 94 V-2
Skirta naudoti su: Enclosures
Korpuso spalva: Gray
Didžiausia darbinė temperatūra: + 125 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Connectors
Vieneto Svoris: 24 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7419805050
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Cable Glands

Molex Cable Glands can be used and combined with Molex Heavy Duty Connectors' hoods/housings, with die-cast aluminum junction boxes and generally for applications that require protection from atmospheric agents. The cable glands are used for power, control, and signal circuits in industrial applications or in particularly harsh environments.

Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.