89762-1580

Molex
538-89762-1580
89762-1580

Gam.:

Aprašymas:
RD kabelių rinkiniai CA292 P ST x 2 TEMPFLEX 100067-1047

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 30   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
65,33 € 1 959,90 €
63,02 € 3 151,00 €
62,66 € 6 266,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
REACH - SVHC:
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
152 mm (5.984 in)
50 Ohms
TEMP-FLEX 047SC-2901
Blue
Bulk
Prekės Ženklas: Molex
A Poliariškumas Jungtis: Normal
Connector B Polarity: Normal
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Poliariškumas: Normal
Gaminio tipas: RF Cable Assemblies
Serija: 89762
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Vieneto Svoris: 5,739 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

89762 Series Flexible Microwave Cable Assemblies

Molex 89762 Series Flexible Microwave Cable Assemblies deliver high performance with proven cable technology and connector termination expertise. These high-performance assemblies replace stiff and difficult-to-install semi-rigid assemblies. The flexible microwave cables are constructed from Temp-Flex coaxial cables and Molex RF connectors. Molex 89762 Series Flexible Microwave Cable Assemblies offer excellent electrical properties while minimizing voltage standing wave ratio (VSWR) and insertion loss, creating an ideal cable and connector combination. Connector options include SMA, 2.92, SMP, SMPM, and more.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.