84729-0005

Molex
538-84729-0005
84729-0005

Gam.:

Aprašymas:
USB Kabeliai / IEEE 1394 Kabeliai USB TYPE-A RECPT. PA . PANEL MT CORD 1.5M

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 150   Užsakoma po 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
30,09 € 4 513,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: USB Kabeliai / IEEE 1394 Kabeliai
RoHS:  
USB Cables
USB
USB Type A
4 Position
USB Type A
4 Position
Female / Male
28 AWG
1.5 m
Black
Bulk
84729
30 VAC
Prekės Ženklas: Molex
Dabartinė klasė: 1 A
Aprašymas/Funkcija: USB Type A Panel Mount Receptacle-to-USB Type A Plug Cordset, 1.5 m Length
Gaminio tipas: USB Cables / IEEE 1394 Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Dalies Nr., kitokios klasifikacijos numeriai: 0847290005
Vieneto Svoris: 95,585 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Sealed Industrial USB Solutions

Molex Sealed Industrial USB Solutions achieve superior signal integrity in harsh factory and commercial-vehicle applications with IP67 sealed industrial USB 3.0 panel-mount receptacles. These Molex USB Solutions are designed for fast installation and robust pull-out resistance. The overmolded cordsets with integral strain relief allow for faster installation at customer sites vs. field-wired designs. Differential-signal technology delivers 5Gbps data speeds for USB 3.0 compliance (enables 10 times faster data speeds than USB 2.0 receptacles). These Molex solutions meet high-durability class (500 mating cycles) requirements of USB 3.0 specifications.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.