83421-9039

Molex
538-83421-9039
83421-9039

Gam.:

Aprašymas:
D-Sub Kabeliai 9 POS CMD TO 9 SKT D SUB 18 INCH CBL ASY

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 300   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
66,00 € 19 800,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: D-Sub Kabeliai
RoHS:  
Micro D Cable
HD9
9 Position
HD9
9 Position
Female / Female
28 AWG
460 mm
Bulk
Prekės Ženklas: Molex
Dabartinė klasė: 1 A
Gaminio tipas: D-Sub Cables
Serija: 83421
Gamyklinės pakuotės kiekis: 100
Subkategorija: Cable Assemblies
Nurodytoji įtampa: 350 VAC
Dalies Nr., kitokios klasifikacijos numeriai: 0834219039 834219039
Vieneto Svoris: 69,850 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Commercial Micro-D Subminiature Connectors

Molex has expanded its offering of Commercial Micro-D Subminiature Connectors to include a wider variety of cable assembly lengths and types. Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The right angle plugs are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. The Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.