73251-3800

Molex
538-73251-3800
73251-3800

Gam.:

Aprašymas:
RD jungtys / bendraašės jungtys SMA JACK BULKEHEAD STR FOR RG58
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
Min. 1080   Užsakoma po 540
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,48 € 3 758,40 €
3,30 € 8 910,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: RD jungtys / bendraašės jungtys
RoHS:  
REACH - SVHC:
SMA
Jack (Socket)
18 GHz
Straight
Standard
Korpuso Apdaila: Nickel
Korpuso Medžiaga: Brass
Korpuso Stilius: Bulkhead
Prekės Ženklas: Molex
Contact medžiaga: Beryllium Copper
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Dažnis: 18 GHz
Gaminio tipas: RF Connectors / Coaxial Connectors
Serija: 73251
Gamyklinės pakuotės kiekis: 1
Subkategorija: RF Interconnects
Dalies Nr., kitokios klasifikacijos numeriai: 732513800 0732513800
Vieneto Svoris: 5 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More