73131-5013

Molex
538-73131-5013
73131-5013

Gam.:

Aprašymas:
RD jungtys / bendraašės jungtys PCB BLKHD JCK RCPT 50 OHM BNC,PNL ISO

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 673

Turime sandėlyje:
673 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,96 € 3,96 €
3,67 € 36,70 €
3,59 € 179,50 €
3,35 € 335,00 €
3,14 € 785,00 €
2,99 € 1 495,00 €
2,84 € 2 840,00 €
2,74 € 6 850,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: RD jungtys / bendraašės jungtys
RoHS:  
PCB Receptacles
BNC
Jack (Socket)
50 Ohms
2 GHz
Solder
Straight
Standard
Bulkhead
Tray
Korpuso Apdaila: Nickel
Korpuso Medžiaga: Zinc Alloy
Korpuso Stilius: Bulkhead
Prekės Ženklas: Molex
Contact medžiaga: Phosphor Bronze
Contact danga: Gold
Contact nutraukimas: Solder
Sujungimo mechanizmas: Bayonet
Dažnis: 2 GHz
Izoliacija: Isolated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 55 C
Gaminio tipas: RF Connectors / Coaxial Connectors
Serija: 73131
Gamyklinės pakuotės kiekis: 1
Subkategorija: RF Interconnects
Dalies Nr., kitokios klasifikacijos numeriai: 0731315013
Vieneto Svoris: 15,295 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.

RF Connectors

Molex, a leading global supplier of a wide variety of standard and custom RF coaxial connectors, offers a wide range of RF Connectors with frequencies from DC to 50GHz. Designed to provide unique solutions for today's cutting-edge applications, Molex RF Connectors are well-suited for the military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex BNC RF Connectors

Molex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More

Molex BNC RF Connectors

Molex BNC RF Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. The connectors transmit signals up to 12GHz and exceed performance requirements of serial-data transmission for high-speed, high-definition TV (HDTV), HD video and broadcast applications. The BNC RF Connectors feature low return-loss performance that exceeds the Society of Motion Picture Television Engineers (SMPTE) standards to surpass serial data, transmission-performance requirements for high-speed, high-definition (HD) video and broadcast. This allows for sizeable future bandwidth expansion without hardware changes.
Learn More

BNC RF Cable Connectors & Assemblies

Molex BNC RF Cable Connectors and Assemblies exceed the industry's 8K high-speed serial-data performance requirements, transmitting signals up to 12GHz in right-angle, vertical, edge mount, and bulkhead PCB configurations. These BNC cables and assemblies feature a die-cast design and low return-loss performance, ensuring a long lifespan as bandwidth requirements evolve. The RF connectors and assemblies are available with 75Ω Belden 4794R cables, which can double the HD resolution for 8K HDTV, 8K HD video, and other broadcast applications. Molex BNC RF cable connectors and assemblies are ideal for augmented and virtual reality, telesurgery, 5G systems, real-time video, and a range of 8K applications.