73116-0003

Molex
538-73116-0003
73116-0003

Gam.:

Aprašymas:
RD kabelių rinkiniai MCRF/MCRF 1.13mm Cbl Dia Length 304.8mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 117

Turime sandėlyje:
117 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,72 € 2,72 €
2,30 € 23,00 €
1,91 € 47,75 €
1,86 € 93,00 €
1,79 € 179,00 €
1,68 € 420,00 €
1,57 € 785,00 €
1,48 € 1 480,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
U.FL
Plug (Male)
Right Angle
U.FL
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
Coaxial
Black
Bulk
Prekės Ženklas: Molex
Contact medžiaga: Phosphor Bronze
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: KR
Gaminio tipas: RF Cable Assemblies
Serija: 73116
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Dalies Nr., kitokios klasifikacijos numeriai: 0731160003 731160003
Vieneto Svoris: 1,549 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Ultra Microminiature RF Connectors

Molex Ultra Microminiature RF Connectors solve miniaturization demands for wireless applications. Molex Ultra Microminiature RF Connectors are ultra-low profile coaxial interconnect solutions (as low as 1.8mm) that have a frequency range of DC to 6GHz to cover a broad range of potential applications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.