51233-2011

Molex
538-51233-2011
51233-2011

Gam.:

Aprašymas:
I/O Jungtys Compact Robot Conn R ec Pin HsgAssy 20Ckt

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,49 € 6,49 €
5,87 € 58,70 €
5,55 € 138,75 €
4,49 € 224,50 €
4,10 € 410,00 €
3,90 € 702,00 €
3,78 € 2 041,20 €
3,60 € 3 888,00 €
3,48 € 8 769,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: I/O Jungtys
RoHS:  
Accessories
Female
20 Position
3 mm
250 V
Panel Mount
Crimp
Vertical
51233
- 40 C
+ 105 C
Tray
Prekės Ženklas: Molex
Spalva: Black
Contact medžiaga: Stainless Steel
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Dabartinė klasė: 3.5 A
Degumo įvertinimas: UL 94 V-0
Korpuso medžiaga: Polyester
Gaminio tipas: I/O Connectors
Gamyklinės pakuotės kiekis: 180
Subkategorija: I/O Connectors
Prekinis pavadinimas: CRC
Dalies Nr., kitokios klasifikacijos numeriai: 0512332011
Vieneto Svoris: 4,774 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

CRC (Compact Robotic Connectors) I/O Connectors

Molex CRC (Compact Robotic Connectors) I/O Connector System provides a compact solution for small industrial robotics and factory automation equipment. The shielded rectangular I/O connectors provide 7.0A to 15.0A of signal/power in up to 50-circuits. The panel-mount connectors feature a compact design that takes up approximately 1/15th the space of industry-standard duty connectors. Terminal housings can be easily snapped into panel-mount shells without any tools making field installation and maintenance fast and easy. Molex CRC Connectors are delivered in kit form for easy assembly and housings and shells can accept either male or female inserts for maximum design flexibility.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.