45985-8151

Molex
538-45985-8151
45985-8151

Gam.:

Aprašymas:
Valdybos Įgaliojimai LPH Plug Assy RtAn 0 An 08 Pwr 28 Sig Std
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
Min. 480   Užsakoma po 80
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
10,46 € 5 020,80 €
10,23 € 5 728,80 €
9,71 € 10 098,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Valdybos Įgaliojimai
RoHS:  
Power to the Board
23 A
250 VAC/DC
36 Position
Through Hole
1.27 mm, 12 mm
45985
Tray
EXTreme LPHPower
Prekės Ženklas: Molex
Contact medžiaga: Tin
Contact danga: Gold
Korpuso medžiaga: Thermoplastic (TP)
Didžiausia darbinė temperatūra: + 105 C
Minimali darbinė temperatūra: - 40 C
Montavimo kampas: Right Angle
Eilučių skaičius: 2 Row
Gamyklinės pakuotės kiekis: 80
Subkategorija: Power Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 0459858151
Vieneto Svoris: 11 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EXTreme LPHPower Connectors

Molex EXTreme LPHPower Connectors extend mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board, the EXtreme LPHPower series offers a low-profile height of 7.50mm. This low profile allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Molex EXTreme LPHPower Connectors provide up to 127.0A per linear inch of space. The series also has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar, or vertical orientation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.