34736-0027 (Cut Strip)

Molex
538-34736-0027-CT
34736-0027 (Cut Strip)

Gam.:

Aprašymas:
Automobilinės jungtys MX64 TERM .5-.75MM2 STRIP OF 100

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 300

Turime sandėlyje:
2 300 Galime išsiųsti iš karto
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,196 € 19,60 €

Alternatyvi pakuotė

Pakuotė:
Bulk
Prieinamumas:
Prieinamumas
Kaina:
0,30 €
Min.:
1
Pakuotė:
Reel
Prieinamumas:
Prieinamumas
Kaina:
0,18 €
Min.:
1000

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Automobilinės jungtys
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Silver
22 AWG
18 AWG
34736
Cut Tape
Programa: Automotive, Power, Wire-to-Board, Wire-to-Wire
Prekės Ženklas: Molex
Contact lytis: Socket (Female)
Contact medžiaga: Copper
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aprašymas/Funkcija: MX64 Terminal
Funkcijos:: Left Reel Payoff
Montavimo kampas: Straight
Gaminio tipas: Automotive Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Automotive Connectors
Prekinis pavadinimas: MX64
Laido skersmens dydžių diapazonas: 22 AWG to 18 AWG
Dalies Nr., kitokios klasifikacijos numeriai: 347360027 0347360027 34736-0027
Vieneto Svoris: 236 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.