200528-0061

Molex
538-200528-0061
200528-0061

Gam.:

Aprašymas:
FFc ir FPC jungtys 1.0 FPC ZIF BTM 6Ckt

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 12 121

Turime sandėlyje:
12 121 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,249 € 0,25 €
0,242 € 2,42 €
0,236 € 1 180,00 €
0,22 € 2 200,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: FFc ir FPC jungtys
RoHS:  
Board Mount
6 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
1 A
200528
- 40 C
+ 150 C
Pavaros tipas: ZIF
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Degumo įvertinimas: UL 94 V-0
Korpuso spalva: Brown (Beige)
Korpuso medžiaga: Liquid Crystal Polymer (LCP)
Montavimo stilius: SMD/SMT
Gaminio tipas: FFC & FPC Connectors
Gamyklinės pakuotės kiekis: 3000
Subkategorija: FFC & FPC Connectors
Nurodytoji įtampa: 125 V
Dalies Nr., kitokios klasifikacijos numeriai: 2005280061 02005280061
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Easy-On FFC/FPC FD19 Connectors

Molex Easy-On FFC/FPC FD19 Connectors are versatile dual-contact connectors that meet temperature requirements up to +150°C and come in a wide range of circuit sizes for maximum design flexibility across multiple markets and applications. Molex Easy-On FFC/FPC FD19 Connectors are 0.50mm and 1.00mm pitch connectors with dual contacts that deliver secure connectivity. The latch-type FPC provides secure cable retention and accepts cables with or without tabs. A lock with a clear, audible click ensures proper mating. Applications are designed for automotive, home appliance, industrial, and consumer applications.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

FD19 Double Bottom Contact 1.00m Pitch Connectors

Molex FD19 Double Bottom Contact 1.00m Pitch Connectors are FFC/FPC connectors that feature double the contact per circuit. Molex FD19 offers an ideal combination of signal reliability, compactness, and wide circuit size range and cable style choices. The contact design of this series, with two lower contacts per circuit, ensures a clean mating interface and provides superior contact reliability. FD19's cable ear-tab locking feature provides cable alignment, high retention force, and easy actuation. These 1.00mm pitch connectors are used in a variety of applications, including automobile infotainment, consumer products, and data communications.

1.0mm FFC/FPC Connectors

Molex 1.00mm pitch FFC/FPC connectors offer high voltage-carrying capabilities and offer power process casts compared to wire-to-board options for applications such as LCD IVs using backlight units. These Molex FPC connectors provide a low-profile and cost-effective alternative to wire-to-board versions. These connectors simplify board assembly by eliminating the need for harness making and application tooling. Board assembly is further facilitated by having the connector delivered with the actuator open in embossed tape packaging, which reduces assembly steps.