171224-4012

Molex
538-171224-4012
171224-4012

Gam.:

Aprašymas:
I/O Jungtys zSFP+ Stacked, 2X4 W/Metal, w/inner LP

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 36

Turime sandėlyje:
36 Galime išsiųsti iš karto
Didesniam nei 36 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
84,69 € 84,69 €
74,54 € 745,40 €
71,10 € 2 133,00 €
71,07 € 3 553,50 €
67,01 € 6 701,00 €
250 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: I/O Jungtys
RoHS:  
I/O Connectors
Female
160 Position
0.8 mm
30 VAC
Gold
Panel Mount
Through Hole
Right Angle
171224
- 40 C
+ 85 C
Prekės Ženklas: Molex
Spalva: Black
Contact medžiaga: Copper Alloy
Dabartinė klasė: 500 mA
Funkcijos:: Stacked Ganged Assembly with Metal Spring Fingers, with inner light pipes
Degumo įvertinimas: UL 94 V-0
Korpuso medžiaga: Thermoplastic
Prievadų skaičius: 8 Port
Gaminio tipas: I/O Connectors
Gamyklinės pakuotės kiekis: 10
Subkategorija: I/O Connectors
Tipas: ZXP zSFP+
Prekinis pavadinimas: zSFP+
Vieneto Svoris: 94,706 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

zSFP+ 2-by-1 Stacked Integrated Cages

Molex zSFP+ 2-by-1 Stacked Integrated Cages offer superior signal integrity (SI), mechanical and electrical performance, and reduced resonance. The cages support current 10Gbps Ethernet and 16Gbps Fibre Channel applications and 25Gbps data-rate requirements. The cages feature a next-generation terminal and host footprint design and offer compact space savings and ease of processing in press-fit applications. Molex zSFP+ 2-by-1 Stacked Integrated Cages feature a low-profile metal-finger version allowing for tighter cage-to-cage pitch and a height is slightly lower than the standard version.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zSFP+ Interconnect Solution

Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).