15166-0059

Molex
538-15166-0059
15166-0059

Gam.:

Aprašymas:
FFC / FPC jungiamieji kabeliai FFC 0.50 Type A 6 ckts lgt 127

Prieinamumas: 650

Turime sandėlyje:
650 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,61 € 2,61 €
2,22 € 22,20 €
2,08 € 52,00 €
1,98 € 99,00 €
1,88 € 188,00 €
1,77 € 442,50 €
1,48 € 740,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: FFC / FPC jungiamieji kabeliai
RoHS:  
6 Conductor
0.5 mm
127 mm
Same Side Contacts
500 mA
60 VAC
15166
Bulk
Prekės Ženklas: Molex
Contact medžiaga: Copper
Contact danga: Tin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HU
Didžiausia darbinė temperatūra: + 105 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: FFC / FPC Jumper Cables
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Cable
Prekinis pavadinimas: Premo-Flex
Dalies Nr., kitokios klasifikacijos numeriai: 0151660059 151660059
Vieneto Svoris: 1 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex Extra Flexible FFC Jumpers

Molex Extra-Flexible FFC Jumpers are ultra-thin, ultra-flexible 0.12mm thick cable jumpers with an extended flex life of 900,000 cycles and high temperature ratings up to 105°C. Premo-Flex Extra-Flexible FFC Jumpers feature Type A (same-size) contact layouts to accommodate mirrored contracts in top- and bottom-mount ZIF applications. Available in 0.50mm and 1.00mm pitch sizes, PremoFlex Extra-Flexible FFC Jumpers are ideal for complex board-to-board connections in smaller, space constrained electronic devices.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.