15136-0501

Molex
538-15136-0501
15136-0501

Gam.:

Aprašymas:
Stačiakampiai Kabelių Rinkiniai MicroClasp 5CKT CBL ASSY SR 100MM WHITE

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 656

Turime sandėlyje:
656 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,69 € 6,69 €
6,56 € 65,60 €
5,49 € 109,80 €
5,31 € 265,50 €
5,12 € 512,00 €
3,12 € 3 120,00 €
2,53 € 5 060,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Stačiakampiai Kabelių Rinkiniai
RoHS:  
15136
Discrete Wire Cable Assemblies
Socket
5 Position
Socket
5 Position
Female / Female
100 mm
22 AWG
3 A
White
Bulk
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Pitch: 2 mm
Gaminio tipas: Rectangular Cable Assemblies
Gamyklinės pakuotės kiekis: 100
Subkategorija: Cable Assemblies
Prekinis pavadinimas: MicroClasp
Nurodytoji įtampa: 250 V
Vieneto Svoris: 3,367 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MicroClasp Discrete Wire Cable Assemblies

Molex MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. MicroClasp Cable Assemblies are capable of carrying a maximum 3.0A of current with a 2.00mm pitch providing space savings with easy mating/unmating. These cable assemblies use UL 1061 discrete wires and pin-to-pin mapping from receptacle to PCB header that provides ready-to-use plug-and-play connections. Molex MicroClasp Discrete Wire Cable Assemblies meet 2011/65/EU RoHS compliance requirements.